TE Connectivity 2305908 Series Terminal Block, 2-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 817-058
- Mfr. Part No.:
- 2305908-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 375 units)*
€2,037.36
(exc. VAT)
€2,505.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,037.36 | €5.433 |
*price indicative
- RS Stock No.:
- 817-058
- Mfr. Part No.:
- 2305908-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Colour | Grey | |
| Voltage | 300V | |
| Length | 12mm | |
| Depth | 14mm | |
| Standards/Approvals | RoHS | |
| Width | 9.4mm | |
| Series | 2305908 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Orientation Right Angle | ||
Colour Grey | ||
Voltage 300V | ||
Length 12mm | ||
Depth 14mm | ||
Standards/Approvals RoHS | ||
Width 9.4mm | ||
Series 2305908 | ||
- COO (Country of Origin):
- TN
The TE Connectivity plug is a surface mount connector solution is designed for reliable connectivity across various applications. It facilitates high-speed assembly with efficient soldering techniques, enabling quick integration into PCB designs.
Surface mount design allows for simple reflow soldering
Retention features ensure secure PCB mounting
Accommodates wire gauges from 30-16 AWG
Rated for up to 8A at 300 VAC for efficient power delivery
Related links
- TE Connectivity 2305 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 796682 Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
