Phoenix Contact TDPT 4/ 5-SP-6.35-ZB Series PCB Terminal Block, 5-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€4.98

(exc. VAT)

€6.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.98-
5 - 24€4.578%
25 - 49€4.4610%
50 +€4.3412%

*price indicative

Packaging Options:
RS Stock No.:
175-3861
Mfr. Part No.:
1017524
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

6.35mm

Number of Rows

1

Current

41A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

1kV

Length

20.75mm

Standards/Approvals

WEEE/RoHS-compliant

Width

32.55mm

Series

TDPT 4/ 5-SP-6.35-ZB

Depth

23.4mm

COO (Country of Origin):
CN
PCB terminal block, nominal current: 41 A, nom. voltage: 1000 V, pitch: 6.35 mm, number of positions: 2, connection method: Screw connection with tension sleeve,mounting:Wavesoldering, conductor/PCB connection direction: 0 °, color: green

Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections

Time saving push-in connection, tools not required

Defined contact force ensures that contact remains stable over the long term

Intuitive use through colour coded actuation lever

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy