Wurth Elektronik WR-TBL Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Bulk discount available

Subtotal (1 box of 150 units)*

€239.40

(exc. VAT)

€294.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
150 - 150€1.596€239.40
300 - 600€1.483€222.45
750 +€1.384€207.60

*price indicative

RS Stock No.:
176-9907
Mfr. Part No.:
691126710002B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

20A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

300 V ac

Series

WR-TBL

Material

Nylon 66

Width

19.5mm

Length

12.5mm

Depth

18.6mm

COO (Country of Origin):
CN
The Wurth Elektronik WR-TBL Series 126 B is a 5.00 mm, horizontal entry type PCB terminal blocks with stamping clamp. It has 2 pins and steel contact material.

RoHS compliant
Lead free
Green insulator colour
Zinc contact plating
9mm wire strip length
M4 screw size
Operating temperature ranging between -40°C up to +105°C

Related links