Wieland 8291 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 10 units)*

€19.90

(exc. VAT)

€24.50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 30 left, ready to ship from another location
  • Plus 100 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.99€19.90

*price indicative

RS Stock No.:
180-7616
Mfr. Part No.:
25.163.0653.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5.08mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Grey

Voltage

300V

Series

8291

Width

15mm

Standards/Approvals

CSA, VDE

Depth

9.5mm

Length

31.3mm

COO (Country of Origin):
DE

Terminal Blocks


Terminal blocks for soldering onto PCBs

Clamping arrangement ensures that the wire is protected

2, 3 and 6 way types available in a side stackable format without loss of pitch

Two cross-sections are available: 1.5mm2 or 2.5mm2

Accessible test points

M2.5 steel screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy