Wieland 8292 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 181-4383
- Mfr. Part No.:
- 25.193.0353.0
- Manufacturer:
- Wieland
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.96
(exc. VAT)
€18.40
(inc. VAT)
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | €1.496 | €14.96 | - |
| 250 - 740 | €1.344 | €13.44 | 10% |
| 750 - 1990 | €1.196 | €11.96 | 20% |
| 2000 - 3990 | €1.046 | €10.46 | 30% |
| 4000 + | €0.971 | €9.71 | 35% |
*price indicative
- RS Stock No.:
- 181-4383
- Mfr. Part No.:
- 25.193.0353.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 300V | |
| Width | 10mm | |
| Standards/Approvals | CSA, VDE | |
| Length | 15.79mm | |
| Depth | 8.2mm | |
| Series | 8292 | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 300V | ||
Width 10mm | ||
Standards/Approvals CSA, VDE | ||
Length 15.79mm | ||
Depth 8.2mm | ||
Series 8292 | ||
- COO (Country of Origin):
- DE
Terminal Blocks
Terminal blocks for soldering onto PCBs
Clamping arrangement ensures that the wire is protected
2, 3 and 6 way types available in a side stackable format without loss of pitch
Two cross-sections are available: 1.5mm2 or 2.5mm2
Accessible test points
M2.5 steel screws
Related links
- Wieland 8292 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wieland 8292 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSNF 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFK3DS(A) 1.5 Series PCB Terminal Block 5.08 mm Pitch 1 Row
