Wurth Elektronik 1357 Series PCB Terminal Block, 9-Contact, 5 mm Pitch, Through Hole, Through Hole, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
190-8515
Mfr. Part No.:
691135710009
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

1357

Product Type

PCB Terminal Block

Number of Contacts

9

Pitch

5 mm

Mount Type

Through Hole, Through Hole

Number of Rows

1

Colour

Grey, Grey

Current

13.5 A

Depth

10 mm

Length

45 mm

Maximum Wire Size (AWG)

14 AWG

Maximum Wire Size (mm²)

2.08 mm²

Minimum Wire Size (AWG)

30 AWG

Minimum Wire Size (mm²)

0.05 mm²

Orientation

Horizontal, Horizontal

Standards/Approvals

cULus, RoHS, VDE

Voltage

250 V

Width

7.5 mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy