Wurth Elektronik 2169 Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
190-8643
Mfr. Part No.:
691216900003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

7.5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Voltage

750V ac

Length

22.5mm

Series

2169

Width

13.8mm

Standards/Approvals

No

Depth

9.8mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy