Wurth Elektronik 4119 Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 300 more to save €16.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

€115.30

(exc. VAT)

€141.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 200€1.153€115.30-
300 +€1.098€109.80€16.50

*price indicative

RS Stock No.:
190-9653
Mfr. Part No.:
691411910003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

7.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Grey

Voltage

750V ac

Standards/Approvals

No

Width

12.5mm

Series

4119

Length

21.5mm

Depth

13.9mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy