Wurth Elektronik 2425 Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€189.60

(exc. VAT)

€233.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 150€3.792€189.60
200 +€3.687€184.35

*price indicative

RS Stock No.:
190-8735
Mfr. Part No.:
691242500007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Voltage

250V ac

Length

35.56mm

Series

2425

Width

9.8mm

Standards/Approvals

VDE, RoHS, cULus

Depth

13.8mm

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy