Wurth Elektronik 2427 Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8752
- Mfr. Part No.:
- 691242700005
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€212.40
(exc. VAT)
€261.30
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 200 | €2.124 | €212.40 |
| 300 + | €2.065 | €206.50 |
*price indicative
- RS Stock No.:
- 190-8752
- Mfr. Part No.:
- 691242700005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 250V ac | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Width | 13.8mm | |
| Length | 25mm | |
| Series | 2427 | |
| Depth | 9.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 250V ac | ||
Standards/Approvals VDE, RoHS, cULus | ||
Width 13.8mm | ||
Length 25mm | ||
Series 2427 | ||
Depth 9.8mm | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1367 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row
