Wurth Elektronik 2495 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8902
- Mfr. Part No.:
- 691249510003
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€149.70
(exc. VAT)
€184.15
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 150 | €2.994 | €149.70 |
| 200 + | €2.74 | €137.00 |
*price indicative
- RS Stock No.:
- 190-8902
- Mfr. Part No.:
- 691249510003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 450V ac | |
| Depth | 31.5mm | |
| Length | 15.24mm | |
| Width | 12.2mm | |
| Series | 2495 | |
| Standards/Approvals | VDE, cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 450V ac | ||
Depth 31.5mm | ||
Length 15.24mm | ||
Width 12.2mm | ||
Series 2495 | ||
Standards/Approvals VDE, cULus, RoHS | ||
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2495 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2495 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4115 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2535 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2545 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4165 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2015 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2355 Series PCB Terminal Block 5.08 mm Pitch 1 Row
