Wurth Elektronik 2355 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0154
- Mfr. Part No.:
- 691235510003
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.42
(exc. VAT)
€22.65
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €3.684 | €18.42 | - |
| 10 + | €3.448 | €17.24 | 6% |
*price indicative
- RS Stock No.:
- 191-0154
- Mfr. Part No.:
- 691235510003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 450V ac | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 12.2mm | |
| Length | 15.24mm | |
| Series | 2355 | |
| Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 450V ac | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 12.2mm | ||
Length 15.24mm | ||
Series 2355 | ||
Depth 45mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2355 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2355 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4115 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2535 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2495 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2545 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4165 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2015 Series PCB Terminal Block 5.08 mm Pitch 1 Row
