Wurth Elektronik 2527 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8913
- Mfr. Part No.:
- 691252710002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 200 units)*
€314.40
(exc. VAT)
€386.80
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | €1.572 | €314.40 |
*price indicative
- RS Stock No.:
- 190-8913
- Mfr. Part No.:
- 691252710002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 250V ac | |
| Width | 11.2mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Depth | 17.5mm | |
| Length | 10.6mm | |
| Series | 2527 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 250V ac | ||
Width 11.2mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Depth 17.5mm | ||
Length 10.6mm | ||
Series 2527 | ||
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2527 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2527 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2537 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 413B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1317 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2157 Series PCB Terminal Block 5 mm Pitch 1 Row
