Wurth Elektronik 2157 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-8810
- Mfr. Part No.:
- 691215700002
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €2.32
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.90
(exc. VAT)
€12.20
(inc. VAT)
In Stock
- 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.98 | €9.90 | - |
| 10 - 45 | €1.748 | €8.74 | €2.32 |
| 50 - 195 | €1.394 | €6.97 | €29.30 |
| 200 + | €1.272 | €6.36 | €141.60 |
*price indicative
- RS Stock No.:
- 191-8810
- Mfr. Part No.:
- 691215700002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V ac | |
| Depth | 10.5mm | |
| Length | 11.2mm | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Series | 2157 | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V ac | ||
Depth 10.5mm | ||
Length 11.2mm | ||
Standards/Approvals VDE, RoHS, cULus | ||
Series 2157 | ||
Width 19mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2157 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2157 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2537 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 413B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2527 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1317 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1327 Series PCB Terminal Block 5 mm Pitch 1 Row
