Wurth Elektronik 2534 Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 bag of 200 units)*

€319.20

(exc. VAT)

€392.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +€1.596€319.20

*price indicative

RS Stock No.:
190-9487
Mfr. Part No.:
691253410002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

7.62mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Voltage

750V ac

Series

2534

Width

11.2mm

Standards/Approvals

cULus, RoHS, VDE

Length

15.84mm

Depth

18mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy