Wurth Elektronik 2534 Series PCB Terminal Block, 3-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9488
- Mfr. Part No.:
- 691253410003
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 190-9488
- Mfr. Part No.:
- 691253410003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 750V ac | |
| Depth | 18mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 11.2mm | |
| Series | 2534 | |
| Length | 23.46mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 750V ac | ||
Depth 18mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 11.2mm | ||
Series 2534 | ||
Length 23.46mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2534 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2534 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124M Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2434 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2164 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2544 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
