Wurth Elektronik 2535 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9491
- Mfr. Part No.:
- 691253510002
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€202.00
(exc. VAT)
€248.50
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | €0.808 | €202.00 |
| 500 + | €0.769 | €192.25 |
*price indicative
- RS Stock No.:
- 190-9491
- Mfr. Part No.:
- 691253510002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 450V ac | |
| Series | 2535 | |
| Length | 10.76mm | |
| Width | 11.2mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Depth | 18mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 450V ac | ||
Series 2535 | ||
Length 10.76mm | ||
Width 11.2mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Depth 18mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2535 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2535 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2015 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2165S Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2365 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2135 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2355 Series PCB Terminal Block 5.08 mm Pitch 1 Row
