Wurth Elektronik 2135 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0162
- Mfr. Part No.:
- 691213500002
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
In Stock
- 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | €1.248 | €6.24 | - |
| 20 - 45 | €1.166 | €5.83 | 6% |
| 50 - 95 | €0.996 | €4.98 | 20% |
| 100 + | €0.956 | €4.78 | 23% |
*price indicative
- RS Stock No.:
- 191-0162
- Mfr. Part No.:
- 691213500002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 250V ac | |
| Width | 10mm | |
| Series | 2135 | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Depth | 8.1mm | |
| Length | 11.36mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 14A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 250V ac | ||
Width 10mm | ||
Series 2135 | ||
Standards/Approvals VDE, RoHS, cULus | ||
Depth 8.1mm | ||
Length 11.36mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2135 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2135 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2015 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2535 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2165S Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2365 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2355 Series PCB Terminal Block 5.08 mm Pitch 1 Row
