Wurth Elektronik 2536 Series PCB Terminal Block, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9494
- Mfr. Part No.:
- 691253600002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 200 units)*
€172.00
(exc. VAT)
€212.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | €0.86 | €172.00 |
*price indicative
- RS Stock No.:
- 190-9494
- Mfr. Part No.:
- 691253600002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 750V ac | |
| Length | 15.84mm | |
| Series | 2536 | |
| Width | 18mm | |
| Standards/Approvals | VDE, cULus, RoHS | |
| Depth | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 750V ac | ||
Length 15.84mm | ||
Series 2536 | ||
Width 18mm | ||
Standards/Approvals VDE, cULus, RoHS | ||
Depth 11.2mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2536 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2536 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2166 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4156 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2366 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2356 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2196 Series PCB Terminal Block 10.16 mm Pitch 1 Row
