Wurth Elektronik 2536 Series PCB Terminal Block, 1-Contact, 10.1 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9495
- Mfr. Part No.:
- 691253600101
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-9495
- Mfr. Part No.:
- 691253600101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 10.1mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 750V ac | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 18mm | |
| Series | 2536 | |
| Depth | 11.2mm | |
| Length | 5.68mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 10.1mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 750V ac | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 18mm | ||
Series 2536 | ||
Depth 11.2mm | ||
Length 5.68mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2536 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2536 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2136 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2366 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2356 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2166 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2546 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Phoenix Contact Feed Through Terminal Block 10.1 mm Pitch 1 Row
