Wurth Elektronik 2536 Series PCB Terminal Block, 1-Contact, 10.1 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9496
- Mfr. Part No.:
- 691253610001
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€130.00
(exc. VAT)
€160.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | €0.52 | €130.00 | - |
| 500 + | €0.495 | €123.75 | 4% |
*price indicative
- RS Stock No.:
- 190-9496
- Mfr. Part No.:
- 691253610001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 10.1mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 750V | |
| Depth | 18mm | |
| Width | 11.2mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Length | 5.68mm | |
| Series | 2536 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 10.1mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 750V | ||
Depth 18mm | ||
Width 11.2mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Length 5.68mm | ||
Series 2536 | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2536 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2536 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2366 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2356 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2166 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2546 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2136 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Phoenix Contact Feed Through Terminal Block 10.1 mm Pitch 1 Row
