Wurth Elektronik 2544 Series PCB Terminal Block, 3-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 bag of 100 units)*

€289.60

(exc. VAT)

€356.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€2.896€289.60

*price indicative

RS Stock No.:
190-9513
Mfr. Part No.:
691254410003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

7.62mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Voltage

750V ac

Length

23.46mm

Series

2544

Width

11.2mm

Standards/Approvals

cULus, RoHS, VDE

Depth

18mm

COO (Country of Origin):
RO
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy