Wurth Elektronik 4119 Series PCB Terminal Block, 11-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9663
- Mfr. Part No.:
- 691411910011
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 14%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€134.40
(exc. VAT)
€165.30
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 75 | €5.376 | €134.40 | - |
| 100 + | €4.581 | €114.53 | 14% |
*price indicative
- RS Stock No.:
- 190-9663
- Mfr. Part No.:
- 691411910011
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 7.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 750V ac | |
| Length | 81.5mm | |
| Depth | 13.9mm | |
| Series | 4119 | |
| Width | 12.5mm | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 7.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 750V ac | ||
Length 81.5mm | ||
Depth 13.9mm | ||
Series 4119 | ||
Width 12.5mm | ||
Standards/Approvals VDE, RoHS, cULus | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
