Wurth Elektronik 1337 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Through Hole, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
190-9800
Mfr. Part No.:
691133710006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Grey

Voltage

250V ac

Depth

13mm

Width

9mm

Series

1337

Length

30mm

Standards/Approvals

cULus, RoHS, VDE

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy