Wurth Elektronik 1337 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9814
- Mfr. Part No.:
- 691133710010
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €4.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.30
(exc. VAT)
€22.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €3.66 | €18.30 | - |
| 10 + | €3.26 | €16.30 | €4.00 |
*price indicative
- RS Stock No.:
- 190-9814
- Mfr. Part No.:
- 691133710010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 250V ac | |
| Length | 50mm | |
| Depth | 13mm | |
| Width | 9mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Series | 1337 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 20A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 250V ac | ||
Length 50mm | ||
Depth 13mm | ||
Width 9mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Series 1337 | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
