Wurth Elektronik 1338 Series PCB Terminal Block, 2-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9817
- Mfr. Part No.:
- 691133810002
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.61
(exc. VAT)
€5.67
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | €0.922 | €4.61 |
| 20 - 45 | €0.82 | €4.10 |
| 50 - 95 | €0.74 | €3.70 |
| 100 + | €0.674 | €3.37 |
*price indicative
- RS Stock No.:
- 190-9817
- Mfr. Part No.:
- 691133810002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 250V | |
| Series | 1338 | |
| Width | 9mm | |
| Standards/Approvals | cULus, VDE, RoHS | |
| Depth | 13mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 20A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 250V | ||
Series 1338 | ||
Width 9mm | ||
Standards/Approvals cULus, VDE, RoHS | ||
Depth 13mm | ||
Length 15mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 1338 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1338 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1318 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2168 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2138 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2338 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2528 Series PCB Terminal Block 10 mm Pitch 1 Row
