Wurth Elektronik 1338 Series PCB Terminal Block, 3-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9820
- Mfr. Part No.:
- 691133810003
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save €2.64
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.12
(exc. VAT)
€7.53
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | €1.224 | €6.12 | - |
| 20 - 45 | €1.092 | €5.46 | €2.64 |
| 50 - 95 | €0.976 | €4.88 | €12.40 |
| 100 + | €0.896 | €4.48 | €32.80 |
*price indicative
- RS Stock No.:
- 190-9820
- Mfr. Part No.:
- 691133810003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 250V | |
| Series | 1338 | |
| Length | 25mm | |
| Depth | 13mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 250V | ||
Series 1338 | ||
Length 25mm | ||
Depth 13mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 9mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 1338 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1338 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2448 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2458 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1368 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 2428 Series PCB Terminal Block 10 mm Pitch 1 Row
