Wurth Elektronik 2012S Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0123
- Distrelec Article No.:
- 304-38-912
- Mfr. Part No.:
- 691201720003S
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 1,105 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.428 | €7.14 | - |
| 10 - 45 | €1.34 | €6.70 | 6% |
| 50 - 95 | €1.14 | €5.70 | 20% |
| 100 + | €1.044 | €5.22 | 26% |
*price indicative
- RS Stock No.:
- 191-0123
- Distrelec Article No.:
- 304-38-912
- Mfr. Part No.:
- 691201720003S
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 130V ac | |
| Depth | 12mm | |
| Series | 2012S | |
| Width | 12.5mm | |
| Standards/Approvals | VDE, cULus, RoHS | |
| Length | 15.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 130V ac | ||
Depth 12mm | ||
Series 2012S | ||
Width 12.5mm | ||
Standards/Approvals VDE, cULus, RoHS | ||
Length 15.6mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2012S Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2012S Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 413B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 4147B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 127B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2537 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2547 Series PCB Terminal Block 5 mm Pitch 1 Row
