Wurth Elektronik 4147B Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 10 more to save €2.04

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.84

(exc. VAT)

€12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€1.968€9.84-
10 - 45€1.764€8.82€2.04
50 - 95€1.594€7.97€18.70
100 +€1.408€7.04€56.00

*price indicative

Packaging Options:
RS Stock No.:
191-7317
Mfr. Part No.:
691414720003B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

45°

Colour

Grey, White

Voltage

300V ac

Length

16mm

Depth

12.9mm

Width

14.3mm

Series

4147B

Standards/Approvals

RoHS, VDE, cULus

COO (Country of Origin):
TW
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy