Wurth Elektronik 2355 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0143
- Mfr. Part No.:
- 691235510002
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-0143
- Mfr. Part No.:
- 691235510002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 450V ac | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 12.2mm | |
| Series | 2355 | |
| Length | 10.16mm | |
| Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 450V ac | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 12.2mm | ||
Series 2355 | ||
Length 10.16mm | ||
Depth 45mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2355 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2355 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2165S Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2015 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2535 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2365 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2545 Series PCB Terminal Block 5.08 mm Pitch 1 Row
