Wurth Elektronik 2433 Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 191-0608
- Mfr. Part No.:
- 691243300005
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-0608
- Mfr. Part No.:
- 691243300005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 130V ac | |
| Series | 2433 | |
| Width | 7.3mm | |
| Length | 19.05mm | |
| Standards/Approvals | No | |
| Depth | 9.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 130V ac | ||
Series 2433 | ||
Width 7.3mm | ||
Length 19.05mm | ||
Standards/Approvals No | ||
Depth 9.1mm | ||
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
