Wurth Elektronik 4119 Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-2789
- Mfr. Part No.:
- 691411910002
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)**
€5.10
(exc. VAT)
€6.25
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | €1.02 | €5.10 |
10 - 45 | €0.90 | €4.50 |
50 - 95 | €0.718 | €3.59 |
100 + | €0.656 | €3.28 |
**price indicative
- RS Stock No.:
- 191-2789
- Mfr. Part No.:
- 691411910002
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Number of Contacts | 2 | |
Pitch | 7.5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Type | Terminal Block | |
Current Rating | 10A | |
Body Orientation | Horizontal | |
Colour | Grey | |
Voltage Rating | 1.6 kV, 3 kV, 300 V ac, 750 V ac | |
Series | 4119 | |
Length | 14mm | |
Depth | 13.9mm | |
Width | 12.5mm | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 10A | ||
Body Orientation Horizontal | ||
Colour Grey | ||
Voltage Rating 1.6 kV, 3 kV, 300 V ac, 750 V ac | ||
Series 4119 | ||
Length 14mm | ||
Depth 13.9mm | ||
Width 12.5mm | ||
Related links
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5mm Pitch 1-Row,...
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5mm Pitch 1-Row,...
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5mm Pitch 1-Row,...
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5mm Pitch 1-Row,...
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5mm Pitch 1-Row,...
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5mm Pitch 1-Row,...
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5mm Pitch 1-Row,...
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5mm Pitch 1-Row,...