Wurth Elektronik 4029 Series PCB Terminal Block, 2-Contact, 2.54 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 609 units)*

€425.08

(exc. VAT)

€523.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 609 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
609 +€0.698€425.08

*price indicative

RS Stock No.:
191-5648
Mfr. Part No.:
691402910002B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

2.54mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.12mm²

Mount Type

Through Hole

Maximum Wire Size mm²

0.51mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Colour

Green

Voltage

150V ac

Depth

12.8mm

Standards/Approvals

cULus, RoHS, VDE

Series

4029

Width

13.6mm

Length

7.62mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy