Wurth Elektronik 4039 Series PCB Terminal Block, 2-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-5655
- Mfr. Part No.:
- 691403900002B
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 609 units)*
€399.50
(exc. VAT)
€491.46
(inc. VAT)
In Stock
- 609 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 609 + | €0.656 | €399.50 |
*price indicative
- RS Stock No.:
- 191-5655
- Mfr. Part No.:
- 691403900002B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.12mm² | |
| Maximum Wire Size mm² | 0.51mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 150V ac | |
| Width | 12.8mm | |
| Series | 4039 | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Length | 7.62mm | |
| Depth | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.12mm² | ||
Maximum Wire Size mm² 0.51mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 150V ac | ||
Width 12.8mm | ||
Series 4039 | ||
Standards/Approvals VDE, RoHS, cULus | ||
Length 7.62mm | ||
Depth 13.6mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
