Wurth Elektronik 4039 Series PCB Terminal Block, 3-Contact, 2.54 mm Pitch, PCB, 1 Row

Get a bulk buy discount

Add 10 more to save €1.42

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.66

(exc. VAT)

€8.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
  • Plus 505 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€1.332€6.66-
10 - 45€1.19€5.95€1.42
50 - 95€1.082€5.41€12.50
100 +€0.956€4.78€37.60

*price indicative

Packaging Options:
RS Stock No.:
191-7466
Mfr. Part No.:
691403900003B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

2.54mm

Current

6A

Number of Rows

1

Mount Type

PCB

Minimum Wire Size mm²

0.12mm²

Maximum Wire Size mm²

0.51mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Colour

Green

Voltage

150V ac

Series

4039

Standards/Approvals

No

Length

10.16mm

Depth

13.6mm

Width

12.8mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy