Wurth Elektronik 411B Series PCB Terminal Block, 11-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-5674
- Mfr. Part No.:
- 691411710011B
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 336 more to save 11%
View bulk pricing optionsSubtotal (1 box of 84 units)*
€364.90
(exc. VAT)
€448.81
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 84 - 252 | €4.344 | €364.90 | - |
| 336 + | €3.849 | €323.32 | 11% |
*price indicative
- RS Stock No.:
- 191-5674
- Mfr. Part No.:
- 691411710011B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.1mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Grey, White | |
| Voltage | 300V ac | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Depth | 15.25mm | |
| Series | 411B | |
| Width | 12.6mm | |
| Length | 56.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.1mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Grey, White | ||
Voltage 300V ac | ||
Standards/Approvals cULus, RoHS, VDE | ||
Depth 15.25mm | ||
Series 411B | ||
Width 12.6mm | ||
Length 56.6mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
