Wurth Elektronik 411B Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 10 more to save €5.90

View bulk pricing options

Subtotal (1 unit)*

€5.57

(exc. VAT)

€6.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€5.57-
10 - 29€4.98€5.90
30 +€4.51€31.80

*price indicative

Packaging Options:
RS Stock No.:
191-7377
Mfr. Part No.:
691411710012B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

5mm

Current

10A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.1mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

White, Grey

Voltage

300V ac

Standards/Approvals

VDE, RoHS, cULus

Width

12.6mm

Series

411B

Depth

15.25mm

Length

61.6mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy