Wurth Elektronik 4147B Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-7332
- Mfr. Part No.:
- 691414720005B
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.07
(exc. VAT)
€7.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.035 | €6.07 | - |
| 10 - 48 | €2.73 | €5.46 | 10% |
| 50 - 98 | €2.46 | €4.92 | 18% |
| 100 + | €2.18 | €4.36 | 28% |
*price indicative
- RS Stock No.:
- 191-7332
- Mfr. Part No.:
- 691414720005B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | White, Grey | |
| Voltage | 300V ac | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Length | 26mm | |
| Width | 14.3mm | |
| Series | 4147B | |
| Depth | 12.9mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour White, Grey | ||
Voltage 300V ac | ||
Standards/Approvals cULus, RoHS, VDE | ||
Length 26mm | ||
Width 14.3mm | ||
Series 4147B | ||
Depth 12.9mm | ||
- COO (Country of Origin):
- TW
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 4147B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 4147B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 4147B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1367 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 2447 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 126B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 413B Series PCB Terminal Block 5 mm Pitch 1 Row
