Wurth Elektronik 2109 Series PCB Terminal Block, 3-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-9097
- Mfr. Part No.:
- 691210910003
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.59
(exc. VAT)
€9.34
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
- Plus 495 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.518 | €7.59 |
| 10 - 45 | €1.344 | €6.72 |
| 50 - 145 | €1.256 | €6.28 |
| 150 - 295 | €1.068 | €5.34 |
| 300 + | €1.012 | €5.06 |
*price indicative
- RS Stock No.:
- 191-9097
- Mfr. Part No.:
- 691210910003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 150V ac | |
| Depth | 8.5mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Series | 2109 | |
| Length | 8.02mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 150V ac | ||
Depth 8.5mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Series 2109 | ||
Length 8.02mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2495 Series PCB Terminal Block 5.08 mm Pitch 1 Row
