Weidmüller LXXX Series PCB Terminal Block, 3-Contact, 15 mm Pitch, PCB, 1 Row Screw Clamp

Get a bulk buy discount

Add 30 more to save 9%

View bulk pricing options

Subtotal (1 box of 10 units)*

€140.14

(exc. VAT)

€172.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 20€14.014€140.14-
30 - 40€12.738€127.389%
50 +€11.62€116.2017%

*price indicative

RS Stock No.:
214-4491
Mfr. Part No.:
1047140000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

15mm

Number of Rows

1

Current

150A

Mount Type

PCB

Housing Material

Polyamide

Connector Gender

Female

Orientation

Right Angle

Colour

Black

Termination Type

Screw Clamp

Voltage

1kV

Contact Gender

Male

Length

56mm

Standards/Approvals

RoHS

Width

46mm

Depth

31mm

Series

LXXX

COO (Country of Origin):
CN
The Weidmuller PCB connection for more power on board: 150 A /1000 V with wires up to 50 mm², transmitted right to the PCB. The LXXX 15.0 – with its proven steel clamping-yoke technology in a compact standard housing – integrates the latest market requirements for security, power density and miniaturization in power electronics. It connects these requirements into an efficient solution for the entire value-creation chain – including development, production, installation and maintenance. The function and form of the application's connection method plays a key role. It influences the application's design, reliability, usability and costs. With the Substitution of For example, with the replacement of complex constructions involving bolts or bus bars, the PCB can be transformed into a system platform that is both consistent and sustainable into the future – even for high-current applications.

Mounting onto the PCB THT solder connection

Pitch in mm (P) 15 mm

Conductor outlet direction 90°

Number of poles 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy