Weidmüller LU Series PCB Terminal Block, 3-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 214-4593
- Mfr. Part No.:
- 2453700000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 120 more to save 5%
View bulk pricing optionsSubtotal (1 box of 40 units)*
€393.56
(exc. VAT)
€484.08
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 40 - 80 | €9.839 | €393.56 | - |
| 120 - 160 | €9.249 | €369.96 | 5% |
| 200 + | €8.808 | €352.32 | 10% |
*price indicative
- RS Stock No.:
- 214-4593
- Mfr. Part No.:
- 2453700000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 92A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 1kV | |
| Depth | 26.4mm | |
| Length | 31.5mm | |
| Standards/Approvals | cURus, RoHS, UL | |
| Width | 47.03mm | |
| Series | LU | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 92A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 1kV | ||
Depth 26.4mm | ||
Length 31.5mm | ||
Standards/Approvals cURus, RoHS, UL | ||
Width 47.03mm | ||
Series LU | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16 mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug. Central tip test point for test probes on the upper side of the terminal. It will increased derating reserves because WEMID insulating material is used.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 10 mm
Number of poles 2
Conductor outlet direction 90°
Related links
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 1 Row
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 2492120000
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 2500460000
- Wurth Elektronik 2448 Series PCB Terminal Block 10 mm Pitch 1 Row
- Weidmüller LMZF Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1338 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2458 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
