Weidmüller LU Series PCB Terminal Block, 6-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 214-4646
- Mfr. Part No.:
- 2492040000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 30 more to save 9%
View bulk pricing optionsSubtotal (1 box of 10 units)*
€216.11
(exc. VAT)
€265.82
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 20 | €21.611 | €216.11 | - |
| 30 - 40 | €19.645 | €196.45 | 9% |
| 50 + | €17.922 | €179.22 | 17% |
*price indicative
- RS Stock No.:
- 214-4646
- Mfr. Part No.:
- 2492040000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Current | 101A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | LU | |
| Width | 86.5mm | |
| Depth | 26.4mm | |
| Standards/Approvals | cURus, RoHS, UL File | |
| Length | 47.03mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Current 101A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series LU | ||
Width 86.5mm | ||
Depth 26.4mm | ||
Standards/Approvals cURus, RoHS, UL File | ||
Length 47.03mm | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 15 mm
Number of poles 2
Related links
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 1 Row
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2500660000
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 2492250000
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO PCB Terminal Block 15 mm Pitch 2716-206
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact PC 35 HC/.-STF Series Pluggable Terminal Block 15 mm Pitch 1762631
