Phoenix Contact PC 35 HC/.-STF Series Pluggable Terminal Block, 6-Contact, 15 mm Pitch, 1 Row, 1762631
- RS Stock No.:
- 558-034
- Mfr. Part No.:
- 1762631
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€2,090.81
(exc. VAT)
€2,571.70
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,090.81 | €83.632 |
*price indicative
- RS Stock No.:
- 558-034
- Mfr. Part No.:
- 1762631
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PC 35 HC/.-STF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PC 35 HC/.-STF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector, crafted for flexibility and reliability, is engineered to meet the demands of modern electronic applications. This component stands out with its robust design, supporting a nominal current of 125 A and a rated voltage of 1000 V, ideal for high-performance environments. Featuring a standard socket connection type and a practical screw connection with tension sleeve, it ensures a secure connection. The connector's unique design allows for easy mounting with a screw flange, enhancing mechanical stability while maintaining a compact footprint. Moreover, its green housing not only provides a distinctive visual appeal but is also made from flame-retardant materials, assuring compliance with stringent safety standards.
Designed for high current applications with optimal thermal management
Offers a simple installation process, minimising setup time
Prevents incorrect conductor insertion, ensuring connection integrity
Utilises a screw locking mechanism for a stable, vibration-resistant hold
Constructed from WEEE/RoHS-compliant materials for environmental responsibility
Facilitates connections for flexible and rigid conductors, catering to diverse needs
Related links
- Phoenix Contact PC 35 HC/ 6-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762783
- Phoenix Contact PC 35 HC/3-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762602
- Phoenix Contact PC 35 HC/5-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762628
- Phoenix Contact PC 35 HC/2-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762592
- Phoenix Contact PC 35 HC/4-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762848
- Phoenix Contact PC 35 HC/ 3-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762754
- Phoenix Contact PC 35 HC/ 4-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762767
- Phoenix Contact PC 35 HC/ 2-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762741
