Phoenix Contact 5/4-L BK, MKDSO 2 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 241-6079
- Mfr. Part No.:
- 2869773
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€207.25
(exc. VAT)
€254.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €207.25 | €4.145 |
*price indicative
- RS Stock No.:
- 241-6079
- Mfr. Part No.:
- 2869773
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Mount Type | Surface | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | 5/4-L BK, MKDSO 2 | |
| Width | 20.95mm | |
| Standards/Approvals | IEC | |
| Length | 15.3mm | |
| Depth | 21.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Mount Type Surface | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series 5/4-L BK, MKDSO 2 | ||
Width 20.95mm | ||
Standards/Approvals IEC | ||
Length 15.3mm | ||
Depth 21.25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB terminal block has nominal current 24 A with rated voltage (III/2) 400 V. It has single row with four number of positions per row.
Contact material Cu alloy
Surface characteristics Tin-plated
Housing colour black (9005)
Insulating material PA
Stripping length 8 mm
Torque 0.5 Nm to 0.6 Nm
Height 21.25 mm
Length of the solder pin 3.5 mm
Length 15.3 mm
Length of the solder pin 3.5 mm
Related links
- Phoenix Contact 5/4-R BK 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-L KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-R KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/3-L KMGY 3-Contact Surface, 1 Row
- Phoenix Contact 5/4-ST BK 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-H-3 SPT-SMD 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5-V SMD WH R44 PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact 5/4-V-3 SPT-SMD 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
