Phoenix Contact 5-V SMD WH R44, 5/4-2, PTSM 0 Series PCB Terminal Block, 4-Contact, 2.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 286-0894
- Mfr. Part No.:
- 1814728
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 400 units)*
€661.07
(exc. VAT)
€813.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €661.07 | €1.653 |
*price indicative
- RS Stock No.:
- 286-0894
- Mfr. Part No.:
- 1814728
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide Fibreglass | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Signal White | |
| Voltage | 160V | |
| Width | 15.1mm | |
| Series | 5-V SMD WH R44, 5/4-2, PTSM 0 | |
| Depth | 7mm | |
| Standards/Approvals | IEC 60998-2-2:2002-12 | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide Fibreglass | ||
Mount Type Surface | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Signal White | ||
Voltage 160V | ||
Width 15.1mm | ||
Series 5-V SMD WH R44, 5/4-2, PTSM 0 | ||
Depth 7mm | ||
Standards/Approvals IEC 60998-2-2:2002-12 | ||
Length 7mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block with defined contact force ensures that contact remains stable over the long term. Vertical connection enables multi-row arrangement on the PCB.
Time saving push in connection, tools not required
High current carrying capacity
Related links
- Phoenix Contact 5-V SMD WH R44 PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact 5-SMD WH R44 PTSM 0 Series PCB Header 2.5 mm Pitch 1778706
- Phoenix Contact 5-SMD WH R44 PTSM 0 Series Straight Surface PCB Header 2.5 mm Pitch
- Phoenix Contact 5-THR WH R44 PTSM 0 Series Straight Wave Soldering Mount PCB Header 2.5 mm
- Phoenix Contact 5-THR WH R44 PTSM 0 Series Straight Wave Soldering Mount PCB Header 2.5 mm
- Phoenix Contact 5-SMD WH R32 PTSM 0 Series PCB Header 2.5 mm Pitch 1814922
- Phoenix Contact 5-SMD R44 PTSM 0 Series Straight Surface PCB Header 2.5 mm Pitch
- Phoenix Contact 5-SMD PTSM 0 Series PCB Header 2.5 mm Pitch 1830142
