Siemens SIMATIC S7-1200 Series PCB Terminal Block, 12-Contact, Surface, 1 Row

Subtotal (1 pack of 4 units)*

€55.75

(exc. VAT)

€68.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€55.75€13.938

*price indicative

RS Stock No.:
246-1811
Mfr. Part No.:
6ES7292-1AM30-0XA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PCB Terminal Block

Number of Contacts

12

Number of Rows

1

Mount Type

Surface

Colour

Black

Series

SIMATIC S7-1200

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Siemens PCB terminal block, 12 contacts, Surface Mount - 6ES7292-1AM30-0XA0


This Siemens PCB terminal block with 12 contacts and surface mount capability is designed to provide a reliable connection solution for various automation applications in the electronic and electrical industries. With its high-quality construction and precise engineering, this terminal block ensures secure and stable connections for optimal performance.

Features & Benefits


• Surface mount design for easy installation and space-saving efficiency

• Single row terminal block configuration for streamlined connectivity

• Tin-coated joint block for enhanced durability and conductivity

• Compact and lightweight construction for convenient handling and setup

Applications


• Suitable for use in industrial automation systems

• Used for connecting input/output devices in control panels

• Designed for use in PLC (programmable logic controller) applications

Can it be used with other Siemens components?


Yes, this PCB terminal block is compatible with various Siemens devices for flexible connectivity options.

Will it require any special tools for installation?


No, this terminal block can be easily installed using standard tools without any special requirements.

Is it suitable for high-traffic environments?


Yes, this terminal block is designed to withstand continuous use in demanding industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy