Siemens S7-1200 Series PCB Terminal Block, 11-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1822
- Mfr. Part No.:
- 6ES7292-1BL30-0XA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 4 units)*
€55.75
(exc. VAT)
€68.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.75 | €13.938 |
*price indicative
- RS Stock No.:
- 246-1822
- Mfr. Part No.:
- 6ES7292-1BL30-0XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | S7-1200 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series S7-1200 | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 11 Contacts, 1 Rows - 6ES7292-1BL30-0XA0
This PCB terminal block provides a compact connection interface for control systems, designed to be mounted directly onto a printed circuit board for signal and power distribution. It supports a single-row arrangement of multiple contacts and is intended for use within industrial automation environments where board-level interconnections are required.
Features and Benefits:
• Single-row layout simplifies wiring and reduces PCB footprint
• Eleven contact positions increase connection density for complex circuits
• Surface-mount design enables automated PCB assembly processes
• Conforms to RoHS to restrict hazardous substances in manufacturing
• Eleven contact positions increase connection density for complex circuits
• Surface-mount design enables automated PCB assembly processes
• Conforms to RoHS to restrict hazardous substances in manufacturing
Applications
• Suitable for wiring interfaces on PLC control boards
• Used with distributed I/O modules requiring multiple connections
• Ideal for compact industrial automation PCB assemblies
• Can be used for signal distribution in control panels
• Used with distributed I/O modules requiring multiple connections
• Ideal for compact industrial automation PCB assemblies
• Can be used for signal distribution in control panels
How is the component mounted to a board during assembly?
It is intended for surface mounting, allowing placement by pick-and-place and reflow soldering workflows.
How many individual connections can be provided on a single device?
It provides eleven separate contact points arranged in one row for multi-circuit termination.
What environmental material restriction does it observe?
The device meets RoHS requirements limiting specific hazardous substances in its construction.
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
