Siemens S7-1200 Series PCB Terminal Block, 14-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1813
- Mfr. Part No.:
- 6ES7292-1AP30-0XA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 4 units)*
€75.14
(exc. VAT)
€92.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.14 | €18.785 |
*price indicative
- RS Stock No.:
- 246-1813
- Mfr. Part No.:
- 6ES7292-1AP30-0XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Series | S7-1200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PCB Terminal Block | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Series S7-1200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 14 Contacts, 1 Rows - 6ES7292-1AP30-0XA0
This PCB terminal block is a single-row connection module designed for use with control systems and automation PCBs. Manufactured by Siemens, it provides a compact interface for wiring to PLCs and other circuit boards, offering a surface-mounted solution compatible with industrial assemblies while meeting RoHS requirements.
Features and Benefits:
• One-row configuration simplifies linear PCB wiring
• Fourteen contacts support high-density signal routing
• Surface mounting allows low-profile board integration
• RoHS compliance reduces hazardous substance presence
• Designed for Siemens S7-1200 environments for compatibility
• Fourteen contacts support high-density signal routing
• Surface mounting allows low-profile board integration
• RoHS compliance reduces hazardous substance presence
• Designed for Siemens S7-1200 environments for compatibility
Applications
• Suitable for wiring PLC input and output modules
• Ideal for compact industrial control panel assemblies
• Used with S7-1200 system installations on PCBs
• Can be used for dense signal termination in automation
• Ideal for compact industrial control panel assemblies
• Used with S7-1200 system installations on PCBs
• Can be used for dense signal termination in automation
How is the block mounted onto a printed circuit board?
It is intended for surface-mount attachment, enabling soldered placement directly onto the PCB land pattern for mechanical and electrical connection.
What contact capacity does it provide for wiring density?
The module offers fourteen individual contact points arranged in a single row to maximise connection count within a narrow footprint.
Is this component appropriate for green-compliant hardware designs?
Yes, the construction conforms to RoHS directives, reducing restricted substances in the component materials.
Can it interface with standard PLC wiring schemes?
The design suits PLC wiring by providing a compact terminal interface tailored to S7-1200 control environments.
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
