Siemens S7-1200 Series PCB Terminal Block, 20-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1840
- Mfr. Part No.:
- 6ES7292-2AV40-0XA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 4 units)*
€82.42
(exc. VAT)
€101.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.42 | €20.605 |
*price indicative
- RS Stock No.:
- 246-1840
- Mfr. Part No.:
- 6ES7292-2AV40-0XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 20 | |
| Product Type | PCB Terminal Block | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Series | S7-1200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 20 | ||
Product Type PCB Terminal Block | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Series S7-1200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 20 Contacts, 1 Row - 6ES7292-2AV40-0XA0
This PCB terminal block provides a compact connection interface for control and automation assemblies. Designed for integration with S7-1200 systems, it offers a single-row arrangement to organise multiple signal paths on a printed circuit board. The device is intended for surface-mounted applications where a moderate contact count is needed and material selection aligns with environmental restriction standards.
Features and Benefits:
• Single-row layout improves PCB wiring density and routing
• Twenty contact points permit multiple signal terminations
• Surface mount configuration simplifies automated PCB assembly
• Conforms to RoHS requirements for restricted substance control
• Twenty contact points permit multiple signal terminations
• Surface mount configuration simplifies automated PCB assembly
• Conforms to RoHS requirements for restricted substance control
Applications
• Suitable for wiring expansion on PLC interface boards
• Ideal for signal distribution in compact control panels
• Used with S7-1200 compatible modules in OEM equipment
• Can be used for terminating multiple low-voltage sensor leads
• Ideal for signal distribution in compact control panels
• Used with S7-1200 compatible modules in OEM equipment
• Can be used for terminating multiple low-voltage sensor leads
How is the connector intended to be mounted on a board?
The component uses a surface-mounting approach so it is compatible with reflow or pick-and-place assembly processes.
What contact capacity does the connector provide for switching or signalling?
It supplies twenty separate contact positions enabling numerous discrete connections for control signals.
Is the product compliant with environmental restrictions for substances?
The construction meets RoHS requirements, limiting use of certain hazardous materials.
How many rows of terminals are provided for PCB integration?
The device features a single row of terminals to simplify linear connector placement.
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
