Phoenix Contact PCB Terminal Block, 10-Contact, 5 mm Pitch, Threaded, 1 Row
- RS Stock No.:
- 252-5382
- Mfr. Part No.:
- 1135343
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
€407.80
(exc. VAT)
€501.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €407.80 | €5.098 |
*price indicative
- RS Stock No.:
- 252-5382
- Mfr. Part No.:
- 1135343
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Mount Type | Threaded | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Depth | 21.15mm | |
| Length | 12.8mm | |
| Width | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.25mm² | ||
Mount Type Threaded | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
Depth 21.15mm | ||
Length 12.8mm | ||
Width 50.8mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block have 10 pin connection which used to transfer data, signals and power directly to the PCB safely. The pcb terminal contact remains stable over the long term.
Push in spring connection
Pitch size is 5 mm
Intuitive use through colour coded actuation lever
Related links
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
